+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-AURI16TS-ED

LED; orange; SMD; PLCC2; 170÷430mcd; 1.8÷2.4VDC; 2.2x1.6x0.55mm


Manufacturer: REFOND

Manufacturer part number:
RF-AURI16TS-ED
TME Symbol:
RF-AURI16TS-ED

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
orange
Mounting
SMD
Case
PLCC2
Case - mm
2216
Luminosity
170...430mcd
Operating voltage
1.8...2.4V DC
Dimensions
2.2x1.6x0.55mm
Viewing angle
120°
LED current
20mA
Wavelength
600...610nm
LED lens
transparent
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-AURI16TS-ED
390 in TME stock
Net price for quantities from 10 pcs - 0.03 EURGross price for quantities from 10 pcs - 0.03 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 250 pcs - 0.01 EURGross price for quantities from 250 pcs - 0.01 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 2500 pcs - 0.01 EURGross price for quantities from 2500 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs