+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-CC1101-868

Module: RF; 868MHz; SPI; -112dBm; 1.8÷3.6VDC; 12dBm; SMD; 16x9mm


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RF-CC1101-868
TME Symbol:
RF-CC1101-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-112dBm
Transmitter output power
12dBm
Mounting
SMD
Dimensions
16x9mm
Communications modules features
shielded
TX/RX supply current
38/20mA
Transfer rate
600kbps
Connection
SMA
Components
CC1101
Supply voltage
  • 1.8...3.6V DC
Gross weight15 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RF-CC1101-868
0 in TME stock
Net price for quantities from 1 pcs - 14.73 EURGross price for quantities from 1 pcs - 14.73 EUR
Net price for quantities from 5 pcs - 14.02 EURGross price for quantities from 5 pcs - 14.02 EUR
Net price for quantities from 25 pcs - 12.02 EURGross price for quantities from 25 pcs - 12.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.