+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-CC1310-AT

Module: RF; 868/915MHz; SPI; -124dBm; 1.8÷3.8VDC; 14dBm; SMD; SMA

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RF-CC1310-AT
TME Symbol:
RF-CC1310-AT

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
868/915MHz
Interface
SPI
Receiver sensitivity
-124dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
13x13mm
Communications modules features
shielded
TX/RX supply current
5.5/23.5mA
Transfer rate
4Mbps
Connection
SMA
Components
CC1310
Supply voltage
  • 1.8...3.8V DC
Gross weight10 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RF-CC1310-AT
0 in TME stock
Net price for quantities from 1 pcs - 14.05 USDGross price for quantities from 1 pcs - 14.05 USD
Net price for quantities from 5 pcs - 13.12 USDGross price for quantities from 5 pcs - 13.12 USD
Net price for quantities from 25 pcs - 11.42 USDGross price for quantities from 25 pcs - 11.42 USD
No. of pieces (Multiplicity: 1)