+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-GNFA50TS-CF

LED; green; SMD; PLCC6; 2800÷5300mcd; 2.8÷3.4VDC; 5.4x4.95x1.6mm


Manufacturer: REFOND

Manufacturer part number:
RF-GNFA50TS-CF
TME Symbol:
RF-GNFA50TS-CF

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC6
Case - mm
5050
Luminosity
2800...5300mcd
Operating voltage
2.8...3.4V DC
Dimensions
5.4x4.95x1.6mm
Viewing angle
120°
LED current
60mA
Wavelength
517.5...527.5nm
LED lens
transparent
Gross weight0.101 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-GNFA50TS-CF
0 in TME stock
Net price for quantities from 2 pcs - 0.31 EURGross price for quantities from 2 pcs - 0.31 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.12 EUR
Net price for quantities from 250 pcs - 0.10 EURGross price for quantities from 250 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 1 000 pcs