+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-OUR150TS-BF-E1

LED; orange; SMD; 1205; 100÷250mcd; 1.8÷2.3VDC; 3.2x1.25x1.1mm


Manufacturer: REFOND

Manufacturer part number:
RF-OUR150TS-BF-E1
TME Symbol:
RF-OUR150TS-BF-E1

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
1205
Luminosity
100...250mcd
Operating voltage
1.8...2.3V DC
Dimensions
3.2x1.25x1.1mm
Viewing angle
140°
LED current
20mA
Wavelength
620...630nm
LED lens
transparent
LED version
reverse mount
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-OUR150TS-BF-E1
3000 in TME stock
Net price for quantities from 1 pcs - 0.16 EURGross price for quantities from 1 pcs - 0.16 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 250 pcs - 0.06 EURGross price for quantities from 250 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.05 EUR
Net price for quantities from 4000 pcs - 0.04 EURGross price for quantities from 4000 pcs - 0.04 EUR
Net price for quantities from 8000 pcs - 0.04 EURGross price for quantities from 8000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs