+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF101L4STFTE25

Diode: rectifying; SMD; 400V; 1A; 25ns; SMA; Ufmax: 1.25V; Ifsm: 25A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF101L4STFTE25
TME Symbol:
RF101L4STFTE25

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
1A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
SMA
Max. forward voltage
1.25V
Max. forward impulse current
25A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
RF101L4STFTE25
0 in TME stock
Net price for quantities from 1 pcs - 0.56 GBPGross price for quantities from 1 pcs - 0.56 GBP
Net price for quantities from 10 pcs - 0.36 GBPGross price for quantities from 10 pcs - 0.36 GBP
Net price for quantities from 100 pcs - 0.22 GBPGross price for quantities from 100 pcs - 0.22 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.14 GBP
Net price for quantities from 1500 pcs - 0.14 GBPGross price for quantities from 1500 pcs - 0.14 GBP
Net price for quantities from 3000 pcs - 0.13 GBPGross price for quantities from 3000 pcs - 0.13 GBP
Net price for quantities from 4500 pcs - 0.12 GBPGross price for quantities from 4500 pcs - 0.12 GBP
Net price for quantities from 7500 pcs - 0.11 GBPGross price for quantities from 7500 pcs - 0.11 GBP
Net price for quantities from 9000 pcs - 0.11 GBPGross price for quantities from 9000 pcs - 0.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.