+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF201LAM2STFTR

Diode: rectifying; SMD; 200V; 2A; 25ns; SOD128; Ufmax: 0.87V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF201LAM2STFTR
TME Symbol:
RF201LAM2STFTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
SOD128
Max. forward voltage
0.87V
Max. forward impulse current
20A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
RF201LAM2STFTR
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
Net price for quantities from 6000 pcs - 0.22 USDGross price for quantities from 6000 pcs - 0.22 USD
Net price for quantities from 9000 pcs - 0.21 USDGross price for quantities from 9000 pcs - 0.21 USD
Net price for quantities from 21000 pcs - 0.20 USDGross price for quantities from 21000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.