+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF4E080BNTR

Transistor: N-MOSFET; unipolar; 30V; 8A; Idm: 32A; 2W; DFN2020-8S


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF4E080BNTR
TME Symbol:
RF4E080BNTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
8A
Pulsed drain current
32A
Power dissipation
2W
Case
DFN2020-8S
Gate-source voltage
±20V
On-state resistance
17.6mΩ
Mounting
SMD
Gate charge
14.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ROHM SEMICONDUCTOR,
*
RF4E080BNTR
2953 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 3000 pcs - 0.23 EURGross price for quantities from 3000 pcs - 0.23 EUR
Net price for quantities from 6000 pcs - 0.22 EURGross price for quantities from 6000 pcs - 0.22 EUR
Net price for quantities from 9000 pcs - 0.21 EURGross price for quantities from 9000 pcs - 0.21 EUR
Net price for quantities from 15000 pcs - 0.20 EURGross price for quantities from 15000 pcs - 0.20 EUR
Net price for quantities from 21000 pcs - 0.20 EURGross price for quantities from 21000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs