+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF8-2A

Self-adhesive foot; black; rubber; A: 8mm; B: 2mm; C: 1mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
RF8-2A
TME Symbol:
RF8-2A

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
8mm
B dimension
2mm
C dimension
1mm
Dimensions
Gross weight0.226 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
RF8-2A
75810 in TME stock
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.03 GBP
Net price for quantities from 2000 pcs - 0.02 GBPGross price for quantities from 2000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 100 pcsBag = 5 000 pcs