+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFC350M-EIW-DRS

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 100x66.44x8.9mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFC350M-EIW-DRS
TME Symbol:
RFC350M-EIW-DRS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Window dimensions (H x W)
70.08x52.56mm
Dimensions
100x66.44x8.9mm
Colour
RGB
Luminosity
300cd/m2
Connector pinout layout
1x12
Number of pins
12
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
resistance
Part status
Not recommended for new designs
Interface
  • SPI
  • UART
Supply voltage
  • 4.5...5.5V DC
Gross weight70.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFC350M-EIW-DRS
10 in TME stock
Net price for quantities from 1 pcs - 29.42 EURGross price for quantities from 1 pcs - 29.42 EUR
Net price for quantities from 3 pcs - 28.39 EURGross price for quantities from 3 pcs - 28.39 EUR
Net price for quantities from 10 pcs - 27.36 EURGross price for quantities from 10 pcs - 27.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts