+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF700M-EIW-DRN

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 166.2x101.2x11.1mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700M-EIW-DRN
TME Symbol:
RFF700M-EIW-DRN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Display features
mounting frame
Illumination
LED
Window dimensions (H x W)
157x89.5mm
Dimensions
166.2x101.2x11.1mm
Colour
RGB
Luminosity
460cd/m2
Connector pinout layout
1x12
Number of pins
12
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
none
Part status
Obsolete
Interface
  • SPI
  • UART
Supply voltage
  • 4.5...5.5V DC
Gross weight242.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700M-EIW-DRN
1 in TME stock
Net price for quantities from 1 pcs - 57.67 USDGross price for quantities from 1 pcs - 57.67 USD
Net price for quantities from 2 pcs - 56.97 USDGross price for quantities from 2 pcs - 56.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts