+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM210LH-433S1

Module: RF; external; FM receiver; ASK,OOK; 433.92MHz; serial; THT

Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM210LH-433S1
TME Symbol:
RFM210LH-433S1

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of antenna
external
Kind of module
FM receiver
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Interface
serial
Receiver sensitivity
-112dBm
Mounting
THT
Dimensions
32x11x6.6mm
Transfer rate
40kbps
Supply voltage
  • 3...5.5V DC
Gross weight1.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM210LH-433S1
257 in TME stock
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 5 pcs - 0.65 EURGross price for quantities from 5 pcs - 0.65 EUR
Net price for quantities from 30 pcs - 0.57 EURGross price for quantities from 30 pcs - 0.57 EUR
Net price for quantities from 120 pcs - 0.50 EURGross price for quantities from 120 pcs - 0.50 EUR
Net price for quantities from 240 pcs - 0.41 EURGross price for quantities from 240 pcs - 0.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsBag = 300 pcs