+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM22B-868D

Module: RF; FM transceiver; FSK; 868MHz; SPI; -121dBm; 1.8÷3.6VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM22B-868D
TME Symbol:
RFM22-868-D

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-121dBm
Transmitter output power
20dBm
Mounting
THT
Data transfer rate
256kbps
Supply voltage
  • 1.8...3.6V DC
Gross weight1.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM22B-868D
569 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 3 pcs - 4.02 USDGross price for quantities from 3 pcs - 4.02 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 40 pcs - 3.60 USDGross price for quantities from 40 pcs - 3.60 USD
Net price for quantities from 80 pcs - 3.40 USDGross price for quantities from 80 pcs - 3.40 USD
Net price for quantities from 320 pcs - 3.26 USDGross price for quantities from 320 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs