+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFP-BL2

Tip; cutting; 15.6mm; 421°C; for soldering station; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
RFP-BL2
TME Symbol:
RFP-BL2

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
cutting
Tip dimensions
15.6mm
Tip temperature
421°C
Applications of soldering equipment
for soldering station
Related items
MFR-1110, MFR-1351, MFR-2210, MFR-2211, MFR-2241, MFR-H1-SC2
Technology
SmartHeat®
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
RFP-BL2
0 in TME stock
Net price for quantities from 1 pcs - 91.25 EURGross price for quantities from 1 pcs - 91.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.