+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGA24250W014A-001

Converter: DC/DC; 250W; Uin: 9÷40VDC; Uout: 3.3÷24VDC; Iout: 14A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
RGA24250W014A-001
TME Symbol:
RGA24250W014A-001

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
0.25kW
Input voltage
9...40V DC
Output voltage
3.3...24V DC
Output current
14A
Mounting
THT
Manufacturer series
RGA
Body dimensions
35.6x35.6x13mm
Efficiency
98%
Operating temperature
-40...110°C
Protection
over current OCP, overheating OTP
Number of outputs
1
Gross weight31.66 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
RGA24250W014A-001
8 in TME stock
Net price for quantities from 1 pcs - 64.70 USDGross price for quantities from 1 pcs - 64.70 USD
Net price for quantities from 15 pcs - 61.93 USDGross price for quantities from 15 pcs - 61.93 USD
Net price for quantities from 90 pcs - 58.26 USDGross price for quantities from 90 pcs - 58.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs