+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGC4W300W008A-003

Converter: DC/DC; 300W; Uin: 9÷53VDC; Uout: 9.6÷48VDC; Iout: 8A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
RGC4W300W008A-003
TME Symbol:
RGC4W300W008A-003

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
300W
Input voltage
9...53V DC
Output voltage
9.6...48V DC
Output current
8A
Mounting
THT
Manufacturer series
RGC
Body dimensions
38.1x49.5x13mm
Efficiency
97%
Operating temperature
-40...115°C
Protection
over current OCP, overheating OTP
Number of outputs
1
Gross weight51.75 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
RGC4W300W008A-003
13 in TME stock
Net price for quantities from 1 pcs - 89.51 USDGross price for quantities from 1 pcs - 89.51 USD
Net price for quantities from 16 pcs - 85.68 USDGross price for quantities from 16 pcs - 85.68 USD
Net price for quantities from 88 pcs - 80.60 USDGross price for quantities from 88 pcs - 80.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcs