+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGF1M

Diode: rectifying; SMD; 1kV; 1A; 500ns; SMA; Ufmax: 1.3V; Ifsm: 30A


Manufacturer: ONSEMI

Manufacturer part number:
RGF1M
TME Symbol:
RGF1M

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Reverse recovery time
0.5µs
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Capacitance
8.5pF
Case
SMA
Max. forward voltage
1.3V
Max. forward impulse current
30A
Power dissipation
1.76W
Kind of package
reel, tape
Gross weight0.066 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
RGF1M
7000 in TME stock
Net price for quantities from 1 pcs - 0.40 EURGross price for quantities from 1 pcs - 0.40 EUR
Net price for quantities from 5 pcs - 0.33 EURGross price for quantities from 5 pcs - 0.33 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 7 500 pcs