+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH16

Heatsink: extruded; H; black; L: 106mm; W: 50mm; H: 96mm; aluminium

Manufacturer: RELPOL

Manufacturer part number:
RH16
TME Symbol:
RH16

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Colour
black
Length
106mm
Width
50mm
Height
96mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
1.6°C/W
Gross weight335.2 g
Certificates
See other products in this category: Heatsinks RELPOL
*
RH16
Product withdrawn from the offer
Use the specification table below to search for similar products