+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RING35-201530-TH

Encoder: incremental; THT; 15imp/revol; Pos: 30; 5VDC; 1mA; L: 15.5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
RING35-201530-TH
TME Symbol:
RING35-201530-TH

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
1mA
Operating temperature
-30...80°C
Shaft length
15.5mm
Shaft diameter
28.8mm
Body dimensions
35x35x4.5mm
Gross weight130 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
RING35-201530-TH
0 in TME stock
Net price for quantities from 1050 pcs - 13.43 USDGross price for quantities from 1050 pcs - 13.43 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 050.
Multiplicity: 50.