+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RING40-201530-TH

Encoder: incremental; THT; 15imp/revol; Pos: 30; 5VDC; 1mA; L: 12.5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
RING40-201530-TH
TME Symbol:
RING40-201530-TH

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
1mA
Operating temperature
-30...80°C
Shaft length
12.5mm
Shaft diameter
29.8mm
Body dimensions
40x40x7.5mm
Gross weight230 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
RING40-201530-TH
0 in TME stock
Net price for quantities from 1000 pcs - 13.30 EURGross price for quantities from 1000 pcs - 13.30 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 000.
Multiplicity: 50.