+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3105360

Heating element: heater; heatsink; SK 3105; 86÷100W; IP20


Manufacturer: RITTAL

Manufacturer part number:
3105360
TME Symbol:
RITTAL-3105360

Specification

Manufacturer
RITTAL
Type of heating element
heater
Version
heatsink
Manufacturer series
SK 3105
Heating capacity
86...100W
IP rating
IP20
Mounting
for DIN rail mounting, screw
Protection
time-delay
Body dimensions
90x165x75mm
Operating temperature
-33...65°C
Supply voltage
  • 110...240V DC
Gross weight847.1 g
Certificates
See other products in this category: Heating Elements RITTAL,
See other products from this series.:
*
3105360
3 in TME stock
Net price for quantities from 1 pcs - 166.98 USDGross price for quantities from 1 pcs - 166.98 USD
Net price for quantities from 25 pcs - 155.76 USDGross price for quantities from 25 pcs - 155.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.