+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3105430

Heating element: heater; with fan; SK 3105; 710÷800W; 115V; IP20

Manufacturer: RITTAL

Manufacturer part number:
3105430
TME Symbol:
RITTAL-3105430

Specification

Manufacturer
RITTAL
Type of heating element
heater
Version
with fan
Manufacturer series
SK 3105
Heating capacity
710...800W
IP rating
IP20
Mounting
for DIN rail mounting, screw
Protection
time-delay
Body dimensions
103x200x103mm
Operating temperature
-33...65°C
Supply voltage
  • 115V
Gross weight1.234 kg
Certificates
See other products in this category: Heating Elements RITTAL,
See other products from this series.:
*
3105430
0 in TME stock
Net price for quantities from 1 pcs - 285.47 EURGross price for quantities from 1 pcs - 285.47 EUR
Net price for quantities from 10 pcs - 267.48 EURGross price for quantities from 10 pcs - 267.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.