You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJHSE-5381 AMPHENOL COMMUNICATIONS SOLUTIONS - Connector RJ45

Connector: RJ45; socket; PIN: 8; Cat: 5; shielded,with LED; 8p8c; THT

Manufacturer part number:
RJHSE-5381

TME Symbol:
RJ45GELED-APE

AMPHENOL COMMUNICATIONS SOLUTIONS - logo

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
angled 90°
Connector variant
  • shielded
  • with LED
Gross weight3.55 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
*
RJHSE-5381
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTray = 120 pcsCardboard = 1 440 pcs