+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 75A | |
Switched voltage | 42...660V AC | |
Relay variant | 2-phase | |
Switching method | instantaneous switching | |
Body dimensions | 44.5x58x33mm | |
IP rating | IP20 | |
Manufacturer series | RK | |
Indication | LED | |
Operating temperature | -40...80°C |