+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RL203-TP

Diode: rectifying; THT; 200V; 2A; Ifsm: 60A; DO15; reel,tape; Ir: 50uA


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
RL203-TP
TME Symbol:
RL203-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Capacitance
20pF
Max. forward impulse current
60A
Case
DO15
Kind of package
reel, tape
Max. forward voltage
1V
Leakage current
50µA
Gross weight0.367 g
Certificates
See other products in this category: THT universal diodes MICRO COMMERCIAL COMPONENTS,
*
RL203-TP
40 in TME stock
Net price for quantities from 20 pcs - 0.05 EURGross price for quantities from 20 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 4000 pcs - 0.03 EURGross price for quantities from 4000 pcs - 0.03 EUR
Net price for quantities from 12000 pcs - 0.03 EURGross price for quantities from 12000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerReel = 4 000 pcs