+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM-2405S

Converter: DC/DC; 0.25W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 50mA


Manufacturer: RECOM

Manufacturer part number:
RM-2405S
TME Symbol:
RM-2405S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.25W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
50mA
Case
SIP4
Mounting
THT
Manufacturer series
RM
Body dimensions
11.5x6x10mm
Efficiency
66...72%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.445 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RM-2405S
0 in TME stock
Net price for quantities from 1 pcs - 6.22 EURGross price for quantities from 1 pcs - 6.22 EUR
Net price for quantities from 42 pcs - 5.57 EURGross price for quantities from 42 pcs - 5.57 EUR
Net price for quantities from 126 pcs - 5.33 EURGross price for quantities from 126 pcs - 5.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs