You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM1A23D75 CARLO GAVAZZI - Relay solid state

Relay: solid state; Ucntrl: 3÷32VDC; 75A; 24÷265VAC; RM1; 1-phase

Manufacturer part number:
RM1A23D75

TME Symbol:
RM1A23D75

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
75A
Switched voltage
24...265V AC
Manufacturer series
RM1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight114.16 g
Certificates
EAN code5350035320747
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1A23D75
null in TME stock
No. of pieces (Multiplicity: 1)
Product for special order