+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM48L740DZWTT

IC: ARM microcontroller; 200MHz; NFBGA337; CAN,UART; I/O: 120

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM48L740DZWTT
TME Symbol:
RM48L740DZWTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Case
NFBGA337
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
256kB RAM 2MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
120
Interface
  • CAN
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM48L740DZWTT
0 in TME stock
Net price for quantities from 1 pcs - 31.67 EURGross price for quantities from 1 pcs - 31.67 EUR
Net price for quantities from 5 pcs - 30.57 EURGross price for quantities from 5 pcs - 30.57 EUR
Net price for quantities from 25 pcs - 28.38 EURGross price for quantities from 25 pcs - 28.38 EUR
Net price for quantities from 90 pcs - 27.30 EURGross price for quantities from 90 pcs - 27.30 EUR
No. of pieces (Multiplicity: 1)