+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-3.33.3S

Converter: DC/DC; 1.25W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; DIP8; THT


Manufacturer: RECOM

Manufacturer part number:
RN-3.33.3S
TME Symbol:
RN-3.33.3S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1.25W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
378mA
Case
DIP8
Mounting
THT
Manufacturer series
RN
Body dimensions
12.6x10.1x7.62mm
Efficiency
70%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RN-3.33.3S
0 in TME stock
Net price for quantities from 1 pcs - 8.07 EURGross price for quantities from 1 pcs - 8.07 EUR
Net price for quantities from 39 pcs - 7.14 EURGross price for quantities from 39 pcs - 7.14 EUR
Net price for quantities from 3120 pcs - 6.68 EURGross price for quantities from 3120 pcs - 6.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.