+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNB-101S

Remote control; Smart Home; IP65; -10÷55°C; 433.92MHz; 0.5÷1km


Manufacturer: GORKE

Manufacturer part number:
RNB-101S
TME Symbol:
RNB-101S

Specification

Manufacturer
GORKE
Type of automation module
remote control
Trade name
Smart Home
IP rating
IP65
Operating temperature
-10...55°C
Dimensions
65x100x24mm
Frequency
433.92MHz
Range
0.5...1km
Application
building automation, intelligent house
Related items
OPC-K01, OPC-K02, RSU-K01, RSU-K02
Connection
BNC
Number of buttons
9
Operation mode
transmitter-receiver
Max. environment humidity
93%
Kind of antenna
flexible
Kind of module
wireless
Additional functions
battery monitoring
Power supply
  • battery 6F22 9V x1
Gross weight209 g
Certificates
EAN code5907459841381
See other products in this category: Building Automation GORKE,
*
RNB-101S
2 in TME stock
Net price for quantities from 1 pcs - 83.69 EURGross price for quantities from 1 pcs - 83.69 EUR
Net price for quantities from 5 pcs - 77.59 EURGross price for quantities from 5 pcs - 77.59 EUR
Net price for quantities from 10 pcs - 72.04 EURGross price for quantities from 10 pcs - 72.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.