+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNBD350UE-I100

Module: Bluetooth Low Energy; Bluetooth: 5.2,BLE; 11dBm; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RNBD350UE-I100
TME Symbol:
RNBD350UE-I100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.2, BLE
Transmitter output power
11dBm
Communictions protocol
Bluetooth
Receiver sensitivity
-95dBm
Mounting
SMD
Data transfer rate
2Mbps
Band
2.4GHz
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-40...85°C
Manufacturer standard package
84pcs.
Interface
  • ADC
  • GPIO
  • UART
Supply voltage
  • 1.9...3.6V
Gross weight0.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RNBD350UE-I100
0 in TME stock
Net price for quantities from 168 pcs - 3.46 USDGross price for quantities from 168 pcs - 3.46 USD
No. of pieces (Multiplicity: 84)
Minimum order quantity: 168.
Multiplicity: 84.