+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNP-21

Transmitter; flush mount; 230VAC; IP20; EXTA LIFE; -10÷55°C; 350m

Manufacturer: ZAMEL

Manufacturer part number:
RNP-21

Alternative designations: EXL10000020

TME Symbol:
RNP-21

Specification

Manufacturer
ZAMEL
Type of automation module
transmitter
Mounting
flush mount
Rated voltage
230V AC
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Frequency
868.5MHz
Range
350m
Number of channels
4
Kind of module
wireless
Additional functions
LED status indicator
Software
dedicated mobile app, EXTA LIFE
Gross weight42 g
Certificates
EAN code5903669225270
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RNP-21
3 in TME stock
Net price for quantities from 1 pcs - 32.37 GBPGross price for quantities from 1 pcs - 32.37 GBP
Net price for quantities from 5 pcs - 30.34 GBPGross price for quantities from 5 pcs - 30.34 GBP
Net price for quantities from 10 pcs - 28.32 GBPGross price for quantities from 10 pcs - 28.32 GBP
No. of pieces (Multiplicity: 1)