+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNPG-21

Cable gland; PG21; IP65; polyamide; grey


Manufacturer: RAYCHEM RPG

Manufacturer part number:
RNPG-21
TME Symbol:
RNPG-21

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP65
Body material
polyamide
Body colour
grey
Cable external diameter
14...18mm
Thread length
11mm
Kind of thread
PG
Spanner size
33mm
Operating temperature
-30...120°C
Kit contents
  • cable gland
  • nut
Gross weight19.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
*
RNPG-21
0 in TME stock
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 10 pcs - 0.87 EURGross price for quantities from 10 pcs - 0.87 EUR
Net price for quantities from 25 pcs - 0.81 EURGross price for quantities from 25 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcs