+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNX-101

Remote control; Smart Home; -10÷55°C; 433.92MHz; 5÷10km; 93%


Manufacturer: GORKE

Manufacturer part number:
RNX-101
TME Symbol:
RNX-101

Specification

Manufacturer
GORKE
Type of automation module
remote control
Trade name
Smart Home
Operating temperature
-10...55°C
Dimensions
65x100x24mm
Frequency
433.92MHz
Range
5...10km
Application
building automation, intelligent house
Related items
RSX-K02
Connection
BNC
Number of buttons
1
Operation mode
bidirectional
Max. environment humidity
93%
Kind of antenna
angled, helical
Kind of module
wireless
Power supply
  • battery LS14500 3,6V x1
Additional functions
  • buzzer
  • confirmation function
  • LED status indicator
  • vibration
Gross weight168.2 g
Certificates
EAN code5903175610324
See other products in this category: Building Automation GORKE,
*
RNX-101
3 in TME stock
Net price for quantities from 1 pcs - 97.39 USDGross price for quantities from 1 pcs - 97.39 USD
Net price for quantities from 5 pcs - 93.91 USDGross price for quantities from 5 pcs - 93.91 USD
Net price for quantities from 10 pcs - 89.74 USDGross price for quantities from 10 pcs - 89.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible