+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP10-2415DEW/P/M2

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: RECOM

Manufacturer part number:
RP10-2415DEW/P/M2
TME Symbol:
RP10-2415DEW/P/M2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.333A
Output current 2
333mA
Mounting
THT
Manufacturer series
RP10-EW
Body dimensions
50.8x25.4x10.2mm
Efficiency
80%
Operating temperature
-40...78°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP10-2415DEW/P/M2
0 in TME stock
Net price for quantities from 9 pcs - 76.20 USDGross price for quantities from 9 pcs - 76.20 USD
Net price for quantities from 18 pcs - 71.40 USDGross price for quantities from 18 pcs - 71.40 USD
Net price for quantities from 27 pcs - 62.30 USDGross price for quantities from 27 pcs - 62.30 USD
Net price for quantities from 54 pcs - 60.38 USDGross price for quantities from 54 pcs - 60.38 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.