+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRPLPG-21

Cable gland; PG21; IP68; brass; RRPL; with strain relief


Manufacturer: RAYCHEM RPG

Manufacturer part number:
RRPLPG-21
TME Symbol:
RRPLPG-21

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP68
Body material
brass
Cable external diameter
11...18mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
30mm
Plating material
nickel
Manufacturer series
RRPL
Version
with strain relief
Gross weight61.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
See other products from this series.:
*
RRPLPG-21
43 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
Net price for quantities from 50 pcs - 8.08 USDGross price for quantities from 50 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs