+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS1D

Diode: rectifying; SMD; 200V; 1A; 150ns; DO214AC,SMA; Ufmax: 1.3V


Manufacturer: ONSEMI

Manufacturer part number:
RS1D
TME Symbol:
RS1D

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
150ns
Semiconductor structure
single diode
Capacitance
10pF
Case
DO214AC, SMA
Max. forward voltage
1.3V
Max. forward impulse current
30A
Power dissipation
1.19W
Kind of package
reel, tape
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.076 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
RS1D
6399 in TME stock
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.19 EUR
Net price for quantities from 5 pcs - 0.17 EURGross price for quantities from 5 pcs - 0.17 EUR
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 250 pcs - 0.11 EURGross price for quantities from 250 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 7 500 pcs