+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS805

Bridge rectifier: single-phase; Urmax: 600V; If: 8A; Ifsm: 175A

Manufacturer: DC COMPONENTS

Manufacturer part number:
RS805
TME Symbol:
RS805-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
8A
Max. forward impulse current
175A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.612 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
RS805
24 in TME stock
Net price for quantities from 1 pcs - 0.56 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 3 pcs - 0.47 EURGross price for quantities from 3 pcs - 0.47 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.39 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.34 EUR
Net price for quantities from 400 pcs - 0.32 EURGross price for quantities from 400 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 400 pcs