+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSP250-40M

Converter: DC/DC; 250W; Uin: 9÷36VDC; Uout: 8÷35VDC; Iout: 15A; THT


Manufacturer: RECOM

Manufacturer part number:
RSP250-40M
TME Symbol:
RSP250-40M

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.25kW
Input voltage
9...36V DC
Output voltage
8...35V DC
Output current
15A
Mounting
THT
Body dimensions
57.9x36.8x12.7mm
Efficiency
98%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight62.9 g
See other products in this category: DC/DC Converters RECOM,
*
RSP250-40M
2 in TME stock
Net price for quantities from 1 pcs - 188.49 USDGross price for quantities from 1 pcs - 188.49 USD
Net price for quantities from 5 pcs - 177.00 USDGross price for quantities from 5 pcs - 177.00 USD
Net price for quantities from 10 pcs - 165.51 USDGross price for quantities from 10 pcs - 165.51 USD
Net price for quantities from 25 pcs - 154.01 USDGross price for quantities from 25 pcs - 154.01 USD
Net price for quantities from 50 pcs - 148.26 USDGross price for quantities from 50 pcs - 148.26 USD
Net price for quantities from 100 pcs - 144.82 USDGross price for quantities from 100 pcs - 144.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.