+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR25-24D5-24-B

Relay: solid state; SPST-NO; Ucntrl: 15÷32VDC; Icntrl max: 25mA; 5A

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSR25-24D5-24-B
TME Symbol:
RSR25-24D5-24-B

Specification

Manufacturer
RELPOL
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
15...32V DC
Control current max.
25mA
Max. operating current
5A
Switched voltage
24...280V AC
Relay variant
1-phase
Mounting
THT
Body dimensions
44.5x10.5x26mm
Insulation voltage
4kV
Operating temperature
-30...80°C
Gross weight20 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR25-24D5-24-B
0 in TME stock
Net price for quantities from 40 pcs - 12.53 EURGross price for quantities from 40 pcs - 12.53 EUR
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.