+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR32-24D2R-12M

Relay: solid state; 48÷280VAC; 1-phase; PCB; 28x5.2x15mm; 0.1ms


Manufacturer: RELPOL

Manufacturer part number:
RSR32-24D2R-12M
TME Symbol:
RSR32-24D2R-12M

Specification

Manufacturer
RELPOL
Type of relay
solid state
Switched voltage
48...280V AC
Relay variant
1-phase
Mounting
PCB
Body dimensions
28x5.2x15mm
Operate time
0.1ms
IP rating
IP00
Operating temperature
-30...80°C
Gross weight4 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR32-24D2R-12M
0 in TME stock
Net price for quantities from 1 pcs - 6.51 EURGross price for quantities from 1 pcs - 6.51 EUR
Net price for quantities from 10 pcs - 6.09 EURGross price for quantities from 10 pcs - 6.09 EUR
Net price for quantities from 100 pcs - 5.46 EURGross price for quantities from 100 pcs - 5.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.