+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR89-24D5-T

Relay: solid state; SPST-NO; Ucntrl: 4÷32VDC; Icntrl max: 18mA; 5A

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSR89-24D5-T
TME Symbol:
RSR89-24D5-T

Specification

Manufacturer
RELPOL
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
4...32V DC
Control current max.
18mA
Max. operating current
5A
Switched voltage
24...280V AC
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
32x43x13mm
IP rating
IP00
Insulation voltage
4kV
Operating temperature
-30...80°C
Gross weight20 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR89-24D5-T
0 in TME stock
Net price for quantities from 32 pcs - 9.44 EURGross price for quantities from 32 pcs - 9.44 EUR
No. of pieces (Multiplicity: 32)