+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR95-48D7-DC

Relay: solid state; 0÷48VDC; 1-phase; screw type; ton/off: 0.3ms

Manufacturer: RELPOL

Manufacturer part number:
RSR95-48D7-DC
TME Symbol:
RSR95-48D7-DC

Specification

Manufacturer
RELPOL
Type of relay
solid state
Switched voltage
0...48V DC
Relay variant
1-phase
Mounting
screw type
Body dimensions
58.6x45.7x33.5mm
Operate time
0.3ms
Release time
0.3ms
IP rating
IP20
Operating temperature
-30...80°C
Gross weight100 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR95-48D7-DC
0 in TME stock
Net price for quantities from 1 pcs - 32.02 EURGross price for quantities from 1 pcs - 32.02 EUR
Net price for quantities from 10 pcs - 29.96 EURGross price for quantities from 10 pcs - 29.96 EUR
Net price for quantities from 100 pcs - 26.86 EURGross price for quantities from 100 pcs - 26.86 EUR
No. of pieces (Multiplicity: 1)