+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

301201

Surge arrester; In 8/20us: 2.5kA; 46VAC; rack 19"; -40÷80°C; IP20

Manufacturer: RST

Manufacturer part number:
301201

Alternative designations: RSTSAFE NET POE/1

TME Symbol:
RST-301201

Specification

Manufacturer
RST
Type of protection
surge arrester
Rated impulse current In (8/20)µs
2.5kA
Max. operating voltage
46V AC, 65V DC
Mounting
rack 19"
Operating temperature
-40...80°C
IP rating
IP20
Rated voltage
60V DC
Rated impulse current In (10/350)µs
1kA
Protection level at rated imp. current
0.7kV
Manufacturer series
RST Safe NET POE
Application
Gigabit Ethernet LAN surge protection with PoE
Body dimensions
482.5x180x44.4mm
Surge arresters features
  • 1 protected line
  • screw terminal grounding
Gross weight180 g
Certificates
EAN code5903818902960
See other products in this category: Surge Arresters RST,
See other products from this series.:
*
301201
0 in TME stock
Net price for quantities from 1 pcs - 82.86 EURGross price for quantities from 1 pcs - 82.86 EUR
Net price for quantities from 5 pcs - 77.34 EURGross price for quantities from 5 pcs - 77.34 EUR
Net price for quantities from 10 pcs - 71.82 EURGross price for quantities from 10 pcs - 71.82 EUR
No. of pieces (Multiplicity: 1)