+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT010DCG

Protection cover; male; internal bayonet; size 10; metal; RT360

Manufacturer: AMPHENOL

Manufacturer part number:
RT010DCG
TME Symbol:
RT010DCG

Specification

Manufacturer
AMPHENOL
Type of connector accessories
protection cover
Kind of connector
male
Locking system
internal bayonet
Case
size 10
Body material
metal
Plating material
nickel
Insert mounting
77.5x27mm (x2)
Trade name
Ecomate RM
Application - series/manufacturer
RT360
Operating temperature
-40...105°C
Gross weight10.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
RT010DCG
0 in TME stock
Net price for quantities from 200 pcs - 8.44 EURGross price for quantities from 200 pcs - 8.44 EUR
Net price for quantities from 600 pcs - 7.77 EURGross price for quantities from 600 pcs - 7.77 EUR
No. of pieces (Multiplicity: 200)