+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT1206BRD07100RL

Resistor: thin film; 100Ω; precise; SMD; 1206; 0.25W; ±0.1%


Manufacturer: YAGEO

Manufacturer part number:
RT1206BRD07100RL
TME Symbol:
RT1206BRD07100RL

Specification

Manufacturer
YAGEO
Type of resistor
thin film
Resistance
100Ω
Kind of resistor
precise
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±0.1%
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors YAGEO,
*
RT1206BRD07100RL
8749 in TME stock
Net price for quantities from 1 pcs - 0.16 GBPGross price for quantities from 1 pcs - 0.16 GBP
Net price for quantities from 10 pcs - 0.11 GBPGross price for quantities from 10 pcs - 0.11 GBP
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 250 pcs - 0.08 GBPGross price for quantities from 250 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.07 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 5000 pcs - 0.05 GBPGross price for quantities from 5000 pcs - 0.05 GBP
Net price for quantities from 10000 pcs - 0.04 GBPGross price for quantities from 10000 pcs - 0.04 GBP
Net price for quantities from 15000 pcs - 0.04 GBPGross price for quantities from 15000 pcs - 0.04 GBP
Net price for quantities from 25000 pcs - 0.04 GBPGross price for quantities from 25000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs