+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-75620

Cable tie; L: 565mm; W: 12.5mm; black; polyamide; 1115N; Ømax: 150mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
131-75620
TME Symbol:
RT250M-PA66UV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
565mm
Tie width
12.5mm
Colour
black
Tie material
polyamide
Tie strength
1115N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight13 g
Certificates
EAN code4031026115733
See other products in this category: Cable Ties HELLERMANNTYTON,
*
131-75620
0 in TME stock
Net price for quantities from 250 pcs - 3.85 USDGross price for quantities from 250 pcs - 3.85 USD
Net price for quantities from 1250 pcs - 3.51 USDGross price for quantities from 1250 pcs - 3.51 USD
Net price for quantities from 3750 pcs - 3.11 USDGross price for quantities from 3750 pcs - 3.11 USD
No. of pieces (Multiplicity: 250)