+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELASTOSIL RT622 A+B 1KG 908-52115

Silicone; encapsulating compound; brown; 12000mPas; 1kg


Manufacturer: WACKER

Manufacturer part number:
ELASTOSIL RT622 A+B 1KG 908-52115
TME Symbol:
RT622

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
encapsulating compound
Colour
brown
Application
sealing and tightening
Shore hardness
27
Kind of package
can
Elongation at rupture
550%
Tensile strength
6.5N/mm2
Bonding time
60min
Weight mixing ratio
9:1
Dynamic viscosity
12000mPas
Curing method
RTV
Net weight
1kg
Agent features
  • excellent heat stability
  • fast-curing
  • low viscosity
  • two-component
  • very low contraction while curing
Gross weight1.1826 kg

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
ELASTOSIL RT622 A+B 1KG 908-52115
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order