+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELASTOSIL RT745 T A+B 001-70000

Silicone; encapsulating compound; brown; Curing method: RTV; 2kg

Manufacturer: WACKER

Manufacturer part number:
ELASTOSIL RT745 T A+B 001-70000
TME Symbol:
RT745

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
encapsulating compound
Colour
brown
Application
sealing and tightening
Shore hardness
37
Kind of package
plastic container
Bonding time
240min
Weight mixing ratio
1:1
Curing method
RTV
Net weight
2kg
Agent features
  • primerless adhesion
  • rapid heat cure
Gross weight2.1935 kg

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
ELASTOSIL RT745 T A+B 001-70000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order