+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTC2-0505SRW-R

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 400mA; SMT


Manufacturer: RECOM

Manufacturer part number:
RTC2-0505SRW-R
TME Symbol:
RTC2-0505SRW-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
RTC2
Body dimensions
14.99x14.22x9.6mm
Efficiency
76%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RTC2-0505SRW-R
0 in TME stock
Net price for quantities from 200 pcs - 9.53 EURGross price for quantities from 200 pcs - 9.53 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.